Huber+Suhner RF Attenuator PC 1.85 20 dB, 0 GHz, 67 GHz
- RS Stock No.:
- 466-773
- Mfr. Part No.:
- 6620_PC185-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€561.34
(exc. VAT)
€690.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.34 |
*price indicative
- RS Stock No.:
- 466-773
- Mfr. Part No.:
- 6620_PC185-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.3 | |
| Maximum Frequency | 67GHz | |
| RF Connector Type | PC 1.85 | |
| Series | 6620_PC185-50-1/199_N | |
| Standards/Approvals | ISO 14001, IATF 16949, ISO 45001, ISO/TS 22163-IRIS, AS/EN 9100, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.3 | ||
Maximum Frequency 67GHz | ||
RF Connector Type PC 1.85 | ||
Series 6620_PC185-50-1/199_N | ||
Standards/Approvals ISO 14001, IATF 16949, ISO 45001, ISO/TS 22163-IRIS, AS/EN 9100, ISO 9001 | ||
- COO (Country of Origin):
- CN
The Huber & Suhner Coaxial Fixed Attenuator, 50 Ohm, 20 dB, PC 1.85 is designed for impedance matching and signal attenuation in high-frequency applications. It ensures minimal waveform distortion, making it ideal for test, measurement, and communication systems. With PC 1.85 plug (male) and jack (female) interfaces, it offers reliable performance across various bandwidths.
Stainless Steel body with Passivated plating
CE and UKCA compliant
RoHS and REACH compliant
Related links
- Huber+Suhner RF Attenuator PC 1.85 6 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 3 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 1 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 2 dB 67 GHz
- Huber+Suhner Programmable Step Attenuator PC 1.85 10 dB 67 GHz
- Huber+Suhner 50 Ω RF Terminator 0GHz 2 W Average Power Rating, Coaxial
- Huber+Suhner Attenuator SMA 20 db 18 GHz
- Keysight Technologies RF Attenuator N Connector 40 dB 67 GHz
