Keysight Technologies RF Attenuator N Connector 40 dB, 0 Hz, 67 GHz
- RS Stock No.:
- 224-0518
- Mfr. Part No.:
- 8490G-003
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,433.00
(exc. VAT)
€1,762.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,433.00 |
*price indicative
- RS Stock No.:
- 224-0518
- Mfr. Part No.:
- 8490G-003
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | RF Attenuator | |
| Minimum Frequency | 0Hz | |
| Maximum SWR | 1.45 | |
| Maximum Frequency | 67GHz | |
| RF Connector Type | N Connector | |
| Series | 8490 g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type RF Attenuator | ||
Minimum Frequency 0Hz | ||
Maximum SWR 1.45 | ||
Maximum Frequency 67GHz | ||
RF Connector Type N Connector | ||
Series 8490 g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 8490G family is a line of precision fixed coaxial attenuators with performance specified up to 67 GHz. These attenuators use the 1.85 mm coaxial connector, and exhibit excellent SWR and accuracy performance from DC to 67 GHz. The 8490G family has attenuation values of 3, 6, 10, 20, 30 and 40 dB.
Maximize your operating frequency range with industry leading accuracy
Low SWR
variety of attenuation options
Connector of 1.85 mm are used
Note
Manufacturers Warranty
Related links
- Keysight Technologies RF Attenuator N Connector 40 dB 67 GHz
- Keysight Technologies RF Attenuator N Connector 40 dB 26.5 GHz
- Keysight Technologies RF Attenuator N Connector 40 dB 50 GHz
- Keysight Technologies RF Attenuator N Connector 60 dB 12.4 GHz
- Keysight Technologies Manual Step Attenuator N Connector 110 dB 4 GHz
- Keysight Technologies Manual Step Attenuator N Connector 110 dB 18 GHz
- Keysight Technologies Programmable Step Attenuator N Connector 70 dB 4 GHz
- Keysight Technologies Manual Step Attenuator N Connector 11 dB 18 GHz
