Huber+Suhner RF Attenuator PC 1.85 2 dB, 0 GHz, 67 GHz
- RS Stock No.:
- 466-767
- Mfr. Part No.:
- 6602_PC185-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€561.34
(exc. VAT)
€690.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.34 |
*price indicative
- RS Stock No.:
- 466-767
- Mfr. Part No.:
- 6602_PC185-50-1/199_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Minimum Frequency | 0GHz | |
| Maximum SWR | 1.3 | |
| Maximum Frequency | 67GHz | |
| RF Connector Type | PC 1.85 | |
| Series | 6602_PC185-50-1/199_N | |
| Standards/Approvals | ISO 45001, ISO 9001, IATF 16949, ISO 14001, ISO/TS 22163-IRIS, AS/EN 9100 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Minimum Frequency 0GHz | ||
Maximum SWR 1.3 | ||
Maximum Frequency 67GHz | ||
RF Connector Type PC 1.85 | ||
Series 6602_PC185-50-1/199_N | ||
Standards/Approvals ISO 45001, ISO 9001, IATF 16949, ISO 14001, ISO/TS 22163-IRIS, AS/EN 9100 | ||
- COO (Country of Origin):
- CN
The Huber & Suhner Coaxial Fixed Attenuator, 50 Ohm, 2 dB, PC 1.85, offers coaxial attenuators designed for impedance matching and signal attenuation in high-frequency applications. These attenuators ensure minimal waveform distortion, making them ideal for test, measurement, and communication systems.
Stainless Steel body with Passivated plating
CE and UKCA compliant
RoHS and REACH compliant
Related links
- Huber+Suhner RF Attenuator PC 1.85 6 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 20 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 3 dB 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 1 dB 67 GHz
- Huber+Suhner Programmable Step Attenuator PC 1.85 10 dB 67 GHz
- Huber+Suhner 50 Ω RF Terminator 0GHz 2 W Average Power Rating, Coaxial
- Keysight Technologies RF Attenuator N Connector 40 dB 67 GHz
- Huber+Suhner Attenuator SMA 6 db 18 GHz
