Molex 732870749 Attenuator Coaxial, RF 8 dB 18 GHz
- RS Stock No.:
- 736-164
- Mfr. Part No.:
- 732870749
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €19.60
View bulk pricing optionsSubtotal (1 unit)*
€24.50
(exc. VAT)
€30.14
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.50 | - |
| 10 + | €22.54 | €19.60 |
*price indicative
- RS Stock No.:
- 736-164
- Mfr. Part No.:
- 732870749
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Low Power | No | |
| Connector Type | Coaxial, RF | |
| Maximum Attenuation | 8dB | |
| Standards/Approvals | RoHS | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Low Power No | ||
Connector Type Coaxial, RF | ||
Maximum Attenuation 8dB | ||
Standards/Approvals RoHS | ||
Series 73287 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Chip Attenuator is a Compact component designed for accurate signal attenuation across a dc to 18 GHz frequency range.
Complies with EU RoHS standards
Meets REACH SVHC requirements
Supports low halogen compliance
Related links
- Molex 732870708 Attenuator Coaxial, RF 8 dB 8 GHz
- Molex 732870718 Attenuator Coaxial, RF 8 dB 8 GHz
- Molex 732870751 Attenuator Coaxial, RF 10 dB 18 GHz
- Molex 732870744 Attenuator Coaxial, RF 1 dB 18 GHz
- Molex 732870745 Attenuator Coaxial, RF 2 dB 18 GHz
- Molex 732870701 Attenuator Coaxial, RF 1 dB 8 GHz
- Molex 732870713 Attenuator Coaxial, RF 3 dB 8 GHz
- Molex 732870702 Attenuator Coaxial, RF 2 dB 8 GHz
