Keysight Technologies Attenuator Interconnect Kit SMA 1 dB, 0 Hz, 18 GHz

Subtotal (1 unit)*

€613.00

(exc. VAT)

€753.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€613.00

*price indicative

RS Stock No.:
224-0495
Mfr. Part No.:
11716C
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Attenuator Interconnect Kit

Attenuation

1 dB

Minimum Frequency

0Hz

Maximum SWR

1.9

Maximum Frequency

18GHz

RF Connector Type

SMA

Series

11716

Standards/Approvals

No

The Keysight Technologies 11716C quickly and conveniently connect 1 dB step and 10 dB step attenuators together to achieve greater dynamic range with 1 dB steps. The Keysight 11716C interconnect kit use to connect any pair of Keysight 8494 or 95 or 96 attenuators in series. Attenuators must be ordered separately.

Provides wide attenuation range with 1 dB steps

Connects any pair of Keysight 8494 or 95 or 96 attenuators in series

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy