Keysight Technologies RF Attenuator N Connector 3 dB, 0 Hz, 12.4 GHz

Subtotal (1 unit)*

€402.00

(exc. VAT)

€494.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€402.00

*price indicative

RS Stock No.:
224-0526
Mfr. Part No.:
8491A-003
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Attenuator

Attenuation

3 dB

Minimum Frequency

0Hz

Maximum SWR

1.5

Maximum Frequency

12.4GHz

RF Connector Type

N Connector

Standards/Approvals

No

Series

8491A

COO (Country of Origin):
MY
The Keysight Technologies 8491A family is a line of precision fixed coaxial attenuators with performance specified up to 26.5 GHz. These attenuators use the Type-N, SMA1, and APC 3.52 connector, and exhibit excellent SWR and accuracy performance from DC to 26.5 GHz. The 8491A family has attenuation values of 3, 6, 10, 20, 30 dB.

Provides precision attenuation

Flat frequency response

Low SWR over a broad frequency range

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy