Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 274-2005
- Distrelec Article No.:
- 303-73-011
- Mfr. Part No.:
- 85177193
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save €25.24
View bulk pricing optionsSubtotal (1 unit)*
€315.16
(exc. VAT)
€387.65
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €315.16 | - |
| 2 - 2 | €302.54 | €25.24 |
| 3 - 4 | €290.93 | €72.69 |
| 5 - 9 | €280.13 | €175.15 |
| 10 + | €270.13 | €450.30 |
*price indicative
- RS Stock No.:
- 274-2005
- Distrelec Article No.:
- 303-73-011
- Mfr. Part No.:
- 85177193
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | Type N | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Metal | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Low Power | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 6dB | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 100°C | |
| Connector Gender B | Female | |
| Standards/Approvals | ISO/TS 16949 and IRIS, ISO 14001, ISO 9001 | |
| Series | 5906_N-50-010/133_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type Type N | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Metal | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Low Power Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 6dB | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 100°C | ||
Connector Gender B Female | ||
Standards/Approvals ISO/TS 16949 and IRIS, ISO 14001, ISO 9001 | ||
Series 5906_N-50-010/133_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.
RoHS compliant
6 dB nominal attenuation
50 ohm nominal impedance
DC to 18 GHz frequency range
Related links
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.41.0001 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177155 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.19.0002 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0003 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177163 RF AttenuatorStraight 6 dBMaleFemale
