Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 274-2008
- Distrelec Article No.:
- 303-73-013
- Mfr. Part No.:
- 85177182
- Manufacturer:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€180.07
(exc. VAT)
€221.49
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €180.07 | - |
| 2 - 2 | €172.86 | 4% |
| 3 - 4 | €166.22 | 7% |
| 5 - 9 | €160.06 | 11% |
| 10 + | €154.34 | 14% |
*price indicative
- RS Stock No.:
- 274-2008
- Distrelec Article No.:
- 303-73-013
- Mfr. Part No.:
- 85177182
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA | |
| Impedance | 50Ω | |
| Maximum Frequency | 6GHz | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Maximum Attenuation | 6dB | |
| Minimum Frequency | 0GHz | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA | ||
Impedance 50Ω | ||
Maximum Frequency 6GHz | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Maximum Attenuation 6dB | ||
Minimum Frequency 0GHz | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.
RoHS compliant
6 dB nominal attenuation
Related links
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177155 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0003 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177163 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177149 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177209 RF AttenuatorStraight 6 dBMaleFemale
