Huber+Suhner 85177207 RF AttenuatorStraight 20 dBMaleFemale

Subtotal (1 unit)*

€893.83

(exc. VAT)

€1,099.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€893.83

*price indicative

RS Stock No.:
274-2022
Mfr. Part No.:
85177207
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

6GHz

Body Plating

Metal

Contact Plating

Gold Plating

Contact Material

Brass, Beryllium Copper Alloy

Low Power

Yes

Connector Type

Coaxial

Minimum Operating Temperature

-55°C

Orientation

Straight

Maximum Attenuation

20dB

Maximum Operating Temperature

125°C

Connector Gender A

Male

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a high power standard type attenuator. This RF attenuator constructed with male and female type connector. It has N plug connection at one side and N jack connection at second side.

RoHS compliant

20 dB nominal attenuation

50 ohm nominal impedance

DC to 6 GHz frequency range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy