Huber+Suhner 85177156 RF AttenuatorStraight 7 dBMaleFemale
- RS Stock No.:
- 274-2049
- Distrelec Article No.:
- 303-73-116
- Mfr. Part No.:
- 85177156
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
€226.80
(exc. VAT)
€278.96
(inc. VAT)
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €226.80 |
| 2 - 2 | €217.72 |
| 3 - 4 | €209.34 |
| 5 - 9 | €201.59 |
| 10 + | €194.40 |
*price indicative
- RS Stock No.:
- 274-2049
- Distrelec Article No.:
- 303-73-116
- Mfr. Part No.:
- 85177156
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA | |
| Impedance | 50Ω | |
| Maximum Frequency | 27GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Orientation | Straight | |
| Maximum Attenuation | 7dB | |
| Minimum Operating Temperature | -55°C | |
| Connector Type | Coaxial | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 6607_SMA-50-3/199_N | |
| Standards/Approvals | ISO 9001, IEC 60169-15_MIL-STD-348A/310_CECC 22110, 2011/65/EU (RoHS - including 2015/863 and 2017/2102), ISO/TS 16949 and IRIS, ISO 14001 | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA | ||
Impedance 50Ω | ||
Maximum Frequency 27GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Orientation Straight | ||
Maximum Attenuation 7dB | ||
Minimum Operating Temperature -55°C | ||
Connector Type Coaxial | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 6607_SMA-50-3/199_N | ||
Standards/Approvals ISO 9001, IEC 60169-15_MIL-STD-348A/310_CECC 22110, 2011/65/EU (RoHS - including 2015/863 and 2017/2102), ISO/TS 16949 and IRIS, ISO 14001 | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
7 dB nominal attenuation
50 ohm nominal impedance
DC to 27 GHz frequency range
Related links
- Huber+Suhner 85177119 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177142 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177130 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177210 RF AttenuatorStraight 40 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
