Huber+Suhner 85177142 RF AttenuatorStraight 7 dBMaleFemale
- RS Stock No.:
- 274-2047
- Distrelec Article No.:
- 303-73-114
- Mfr. Part No.:
- 85177142
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
€167.69
(exc. VAT)
€206.26
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €167.69 |
| 2 - 2 | €160.98 |
| 3 - 4 | €154.80 |
| 5 - 9 | €149.08 |
| 10 + | €143.75 |
*price indicative
- RS Stock No.:
- 274-2047
- Distrelec Article No.:
- 303-73-114
- Mfr. Part No.:
- 85177142
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plating | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 7dB | |
| Connector Type | Coaxial | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Series | 6607_SMA-50-1/199_N | |
| Connector Gender B | Female | |
| Standards/Approvals | MIL-STD-348A/310, IEC 60169-15, 2011/65/EU (RoHS - including 2015/863 and 2017/2102), CECC 22110 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plating | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 7dB | ||
Connector Type Coaxial | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Series 6607_SMA-50-1/199_N | ||
Connector Gender B Female | ||
Standards/Approvals MIL-STD-348A/310, IEC 60169-15, 2011/65/EU (RoHS - including 2015/863 and 2017/2102), CECC 22110 | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
7 dB nominal attenuation
50 ohm nominal impedance
DC to 18 GHz frequency range
Related links
- Huber+Suhner RF Attenuator Straight Coaxial Connector SMA 7dB, Operating Frequency 6GHz
- Huber+Suhner RF Attenuator Straight Coaxial Connector SMA 7dB, Operating Frequency 27GHz
- Huber+Suhner RF Attenuator Straight Coaxial Connector SMA 8dB, Operating Frequency 18GHz
- Huber+Suhner RF Attenuator Straight Coaxial Connector SMA 9dB, Operating Frequency 18GHz
- Huber+Suhner RF Attenuator Straight Coaxial Connector SMA 115dB, Operating Frequency 18GHz
- Huber+Suhner RF Attenuator Straight Coaxial Connector SMA 2dB, Operating Frequency 18GHz
- Huber+Suhner RF Attenuator Straight Coaxial Connector SMA 30dB, Operating Frequency 18GHz
- Huber+Suhner RF Attenuator Straight Coaxial Connector SMA 10dB, Operating Frequency 18GHz
