Huber+Suhner 85177157 RF AttenuatorStraight 9 dBMaleFemale
- RS Stock No.:
- 274-2054
- Distrelec Article No.:
- 303-73-121
- Mfr. Part No.:
- 85177157
- Manufacturer:
- Huber+Suhner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-2054
- Distrelec Article No.:
- 303-73-121
- Mfr. Part No.:
- 85177157
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 27GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 9dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60169-15_MIL-STD-348A/310_CECC 22110, ISO 14001, ISO 9001 | |
| Connector Gender B | Female | |
| Series | 6609_SMA-50-3/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 27GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 9dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60169-15_MIL-STD-348A/310_CECC 22110, ISO 14001, ISO 9001 | ||
Connector Gender B Female | ||
Series 6609_SMA-50-3/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
9 dB nominal attenuation
50 ohm nominal impedance
DC to 27 GHz frequency range
Related links
- Huber+Suhner 85177132 RF AttenuatorStraight 9 dBMaleFemale
- Huber+Suhner 85177144 RF AttenuatorStraight 9 dBMaleFemale
- Huber+Suhner 85177121 RF AttenuatorStraight 9 dBMaleFemale
- Huber+Suhner 85177142 RF AttenuatorStraight 7 dBMaleFemale
- Huber+Suhner 85177210 RF AttenuatorStraight 40 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177155 RF AttenuatorStraight 6 dBMaleFemale
