Huber+Suhner 85177146 RF AttenuatorStraight 15 dBMaleFemale
- RS Stock No.:
- 274-2059
- Distrelec Article No.:
- 303-73-125
- Mfr. Part No.:
- 85177146
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€154.69
(exc. VAT)
€190.27
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.69 |
*price indicative
- RS Stock No.:
- 274-2059
- Distrelec Article No.:
- 303-73-125
- Mfr. Part No.:
- 85177146
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Stainless Steel | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Connector Type | Coaxial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 15dB | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Series | 6615_SMA-50-1/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Stainless Steel | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Connector Type Coaxial | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 15dB | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
Series 6615_SMA-50-1/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
15 dB nominal attenuation
50 ohm nominal impedance
DC to 18 GHz frequency range
Related links
- Huber+Suhner 85177133 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177122 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177159 RF AttenuatorStraight 15 dBMaleFemale
- Molex 73287-0121 RF AttenuatorStraight 15 dBMaleFemale
- Molex 73287-0120 RF AttenuatorStraight 15 dBMaleFemale
- Huber+Suhner 85177172 RF AttenuatorStraight 20 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
