Picard TA197 RF AttenuatorStraight8 mΩ 20 MHz
- RS Stock No.:
- 287-2508
- Distrelec Article No.:
- 300-15-529
- Mfr. Part No.:
- TA197
- Manufacturer:
- Picard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-2508
- Distrelec Article No.:
- 300-15-529
- Mfr. Part No.:
- TA197
- Manufacturer:
- Picard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Picard | |
| Product Type | RF Attenuator | |
| Impedance | 8mΩ | |
| Maximum Frequency | 20MHz | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | TA | |
| Select all | ||
|---|---|---|
Brand Picard | ||
Product Type RF Attenuator | ||
Impedance 8mΩ | ||
Maximum Frequency 20MHz | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series TA | ||
- COO (Country of Origin):
- GB
The Attenuator is a high bandwidth and fault protected 10:1 attenuator for use with the PicoScope 4225 and 4425.
High input impedance
Related links
- Huber+Suhner RF Attenuator Straight BNC Plug to BNC Socket 6dB, Operating Frequency 4GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 0dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 3dB, Operating Frequency 40GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 20dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 15dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 10dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 2dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 10dB, Operating Frequency 40GHz
