Telegartner J01026A0020 RF AttenuatorStraight 10 dBMaleFemale

Get a bulk buy discount

Add 15 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€133.72

(exc. VAT)

€164.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€133.72-
15 - 49€118.8811%
50 - 99€87.5934%
100 - 249€83.3037%
250 +€72.8645%

*price indicative

Packaging Options:
RS Stock No.:
712-3129
Mfr. Part No.:
J01026A0020
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

RF Attenuator

Interface Type

N Plug to N Socket

Impedance

50Ω

Maximum Frequency

10GHz

Body Plating

Gold

Contact Plating

Brass

Contact Material

Copper Alloy

Low Power

No

Maximum Attenuation

10dB

Minimum Frequency

1GHz

Connector Type

Type N

Orientation

Straight

Minimum Operating Temperature

-40°C

Connector Gender A

Male

Maximum Operating Temperature

100°C

Connector Gender B

Female

Series

N

Standards/Approvals

No

COO (Country of Origin):
DE

N Attenuators


Telegärtner N Series RF Connectors


Connectors offering excellent intermodulation performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy