Huber+Suhner 85177158 RF AttenuatorStraight 10 dBMaleFemale
- RS Stock No.:
- 274-2058
- Distrelec Article No.:
- 303-73-124
- Mfr. Part No.:
- 85177158
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€211.20
(exc. VAT)
€259.78
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €211.20 |
| 2 - 2 | €202.76 |
| 3 - 4 | €194.94 |
| 5 - 9 | €187.73 |
| 10 + | €181.03 |
*price indicative
- RS Stock No.:
- 274-2058
- Distrelec Article No.:
- 303-73-124
- Mfr. Part No.:
- 85177158
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | SMA | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 27GHz | |
| Body Plating | Passivated | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper Alloy | |
| Low Power | Yes | |
| Maximum Attenuation | 10dB | |
| Connector Type | Coaxial | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Standards/Approvals | IEC 60169-15_MIL-STD-348A/310_CECC 22110, ISO 9001, ISO/TS 16949 and IRIS, ISO 14001 | |
| Connector Gender B | Female | |
| Series | 6610_SMA-50-3/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type SMA | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 27GHz | ||
Body Plating Passivated | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper Alloy | ||
Low Power Yes | ||
Maximum Attenuation 10dB | ||
Connector Type Coaxial | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Standards/Approvals IEC 60169-15_MIL-STD-348A/310_CECC 22110, ISO 9001, ISO/TS 16949 and IRIS, ISO 14001 | ||
Connector Gender B Female | ||
Series 6610_SMA-50-3/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SMA plug connection at one side and SMA jack connection at second side.
RoHS compliant
10 dB nominal attenuation
50 ohm nominal impedance
DC to 27 GHz frequency range
Related links
- Huber+Suhner 85170608 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177212 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177171 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177201 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177205 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85170606 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177150 RF AttenuatorStraight 10 dBMaleFemale
- Huber+Suhner 85177180 RF AttenuatorStraight 10 dBMaleFemale
