Keysight Technologies 423B RF Detector 12.4 GHz Type N Male (Input), BNC Female

Subtotal (1 unit)*

€1,198.00

(exc. VAT)

€1,473.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,198.00

*price indicative

RS Stock No.:
224-0509
Mfr. Part No.:
423B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Maximum Frequency

12.4GHz

Product Type

RF Detector

Minimum Frequency

0.01GHz

Frequency Sensitivity

±0.5 dB

Low Level Sensitivity

0.5mV/μW

Output Polarity

Negative

Connector Type

Type N Male (Input), BNC Female

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Length

63mm

Weight

114g

Width

20mm

Standards/Approvals

No

COO (Country of Origin):
MY

Related links