Keysight Technologies U2022XA RF Detector 40 GHz

Subtotal (1 unit)*

€12,443.00

(exc. VAT)

€15,304.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12,443.00

*price indicative

RS Stock No.:
265-9847
Mfr. Part No.:
U2022XA
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Detector

Maximum Frequency

40GHz

Minimum Frequency

50MHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight Technologies X-series USB power sensors provides the peak and average power measurement capability of a power meter in a compact and portable form factor. High measurement speed of up to 25,000 readings per second.

Internal zeroing & calibration

Wide dynamic range of -30 to +20 dBm

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy