STMicroelectronics ST60A2G0I1D7GYO Transceiver, 25-Pin VFBGA
- RS Stock No.:
- 719-643
- Mfr. Part No.:
- ST60A2G0I1D7GYO
- Manufacturer:
- STMicroelectronics
Image representative of range
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.00 | - |
| 10 - 24 | €6.76 | 15% |
| 25 - 49 | €6.38 | 20% |
| 50 - 99 | €6.14 | 23% |
| 100 + | €5.89 | 26% |
*price indicative
- RS Stock No.:
- 719-643
- Mfr. Part No.:
- ST60A2G0I1D7GYO
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transceiver | |
| Technology | RF IC | |
| Modulation Technique | ASK | |
| Sub Type | RF Transceiver | |
| Package Type | VFBGA | |
| Data Rate | 6250Mbps | |
| Pin Count | 25 | |
| Mount Type | Surface | |
| Interface Type | CMOS | |
| Operating Band 1 Frequency | 60GHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 1.45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 2.2mm | |
| Standards/Approvals | RoHs Compliant | |
| Series | ST60A | |
| Width | 2.2mm | |
| Height | 800μm | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transceiver | ||
Technology RF IC | ||
Modulation Technique ASK | ||
Sub Type RF Transceiver | ||
Package Type VFBGA | ||
Data Rate 6250Mbps | ||
Pin Count 25 | ||
Mount Type Surface | ||
Interface Type CMOS | ||
Operating Band 1 Frequency 60GHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 1.45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 2.2mm | ||
Standards/Approvals RoHs Compliant | ||
Series ST60A | ||
Width 2.2mm | ||
Height 800μm | ||
Number of Operating Bands 1 | ||
The STMicroelectronics RF millimetre‑wave transceiver is a high‑performance device operating in the 60 GHz V‑Band, designed to replace short physical cables with ultra‑fast, low‑power wireless links. It enables point‑to‑point communication over a few centimetres using external antennas, supporting both end‑fire and broadside radiation patterns. With transfer speeds up to 6.25 Gbit/s and unmatched efficiency, it delivers best‑in‑class wireless performance in a very small form factor.
Compact VFBGA package
Low power consumption
7 ns typical propagation delay
Low power ASK modulation scheme supported
RoHS compliant
Related links
- STMicroelectronics ST60A2G0C1D7GYO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0I1D7GTO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0C1D7GTO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A3H1C1CCEPY3 RF Transceiver, 23-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XY3 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XT4 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XY4 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XT3 Transceiver, 30-Pin VFBGA
