STMicroelectronics ST60A3H0C1CC7XY3 Transceiver, 30-Pin VFBGA
- RS Stock No.:
- 719-646
- Mfr. Part No.:
- ST60A3H0C1CC7XY3
- Manufacturer:
- STMicroelectronics
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.14 |
| 10 - 24 | €6.77 |
| 25 - 49 | €6.36 |
| 50 - 99 | €6.10 |
| 100 + | €5.81 |
*price indicative
- RS Stock No.:
- 719-646
- Mfr. Part No.:
- ST60A3H0C1CC7XY3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transceiver | |
| Technology | RF IC | |
| Modulation Technique | RF | |
| Sub Type | RF Transceiver | |
| Data Rate | 480Mbps | |
| Package Type | VFBGA | |
| Pin Count | 30 | |
| Mount Type | Surface | |
| Interface Type | GPIO, I2C, UART | |
| Operating Band 1 Frequency | 60GHz | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Standards/Approvals | RoHs Compliant | |
| Width | 2.2mm | |
| Length | 2.6mm | |
| Series | ST60A3H0 | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transceiver | ||
Technology RF IC | ||
Modulation Technique RF | ||
Sub Type RF Transceiver | ||
Data Rate 480Mbps | ||
Package Type VFBGA | ||
Pin Count 30 | ||
Mount Type Surface | ||
Interface Type GPIO, I2C, UART | ||
Operating Band 1 Frequency 60GHz | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 1.8V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Standards/Approvals RoHs Compliant | ||
Width 2.2mm | ||
Length 2.6mm | ||
Series ST60A3H0 | ||
Number of Operating Bands 1 | ||
The STMicroelectronics RF millimetre‑wave transceiver is a compact, low‑power device operating at 60 GHz V band, designed for short‑range, high‑speed wireless communication. It supports eUSB2, UART, and I2C protocols, making it versatile for integration into a wide range of systems. The module includes general‑purpose I/Os (GPIOs), which can also function in tunnelling mode, enhancing flexibility. It supports end‑fire and broadside radiation patterns, while its optimized architecture reduces system bill of materials for efficient design.
Compact VFBGA package
Low power consumption
34 dB typical total link budget
RoHS compliant
Related links
- STMicroelectronics ST60A3H0C1CC7XT4 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XY4 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XT3 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H1C1CCEPY3 RF Transceiver, 23-Pin VFBGA
- STMicroelectronics ST60A2G0C1D7GTO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0C1D7GYO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0I1D7GYO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0I1D7GTO Transceiver, 25-Pin VFBGA
