Silicon Labs EFR32BG1P233F256GM48-C0 RF Transceiver, 48-Pin QFN
- RS Stock No.:
- 168-9797
- Mfr. Part No.:
- EFR32BG1P233F256GM48-C0
- Manufacturer:
- Silicon Labs
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 260 units)*
€1,401.40
(exc. VAT)
€1,723.80
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 - 520 | €5.39 | €1,401.40 |
| 780 - 1040 | €5.244 | €1,363.44 |
| 1300 - 2340 | €5.104 | €1,327.04 |
| 2600 - 6240 | €4.975 | €1,293.50 |
| 6500 + | €4.851 | €1,261.26 |
*price indicative
- RS Stock No.:
- 168-9797
- Mfr. Part No.:
- EFR32BG1P233F256GM48-C0
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | RF Transceiver | |
| Technology | 32 Bit ARM Cortex M4 | |
| Sub Type | Transceiver | |
| Modulation Technique | ASK, GFSK, GMSK, O-QPSK, OOK, BPSK | |
| Data Rate | 1Mbps | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 2.4GHz | |
| Minimum Supply Voltage | 1.85V | |
| Operating Band 2 Frequency | 868MHz | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | EFR32BG1 | |
| Width | 7.1mm | |
| Standards/Approvals | RoHS | |
| Height | 850μm | |
| Length | 7.1mm | |
| Number of Operating Bands | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type RF Transceiver | ||
Technology 32 Bit ARM Cortex M4 | ||
Sub Type Transceiver | ||
Modulation Technique ASK, GFSK, GMSK, O-QPSK, OOK, BPSK | ||
Data Rate 1Mbps | ||
Package Type QFN | ||
Pin Count 48 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 2.4GHz | ||
Minimum Supply Voltage 1.85V | ||
Operating Band 2 Frequency 868MHz | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series EFR32BG1 | ||
Width 7.1mm | ||
Standards/Approvals RoHS | ||
Height 850μm | ||
Length 7.1mm | ||
Number of Operating Bands 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
EFR32BG Blue Gecko Bluetooth 2.4GHz/Sub-GHz Dual-Band Wireless Soc
The Silicon Labs Blue Gecko EFR32BGxxx33Fx SoCs feature a 32-bit ARM Cortex-M4 processor core with highly integrated radio transceivers supporting both Bluetooth Smart 2.4GHz and Sub-GHz wireless protocols. Typical applications involve home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing. The devices are Ideal for any battery operated application and other systems requiring high performance and low energy consumption.
• 40MHz 32-bit ARM Cortex-M4F core MCU with up to 1MB Flash memory, up to 256KB RAM;• RF Frequency Range: 2.4GHz ISM band and Sub-1GHz bands;• RF Output Power: up to +19dBm (2.4GHz), up to +20dBm (Sub-1GHz);• Low-Energy Sensor Interface;• Multi-channel Capacitive Sense Interface;• 12-channel Peripheral Reflex System enabling autonomous interaction of MCU peripherals;• Hardware Crypto Accelerator and True Random Number Generator;• Protocol stack: Bluetooth Smart/Proprietary
Related links
- Silicon Labs EFR32BG1P233F256GM48-C0 RF Transceiver, 48-Pin QFN
- Silicon Labs EFR32MG1P133F256GM48-C0 RF Transceiver, 48-Pin QFN
- Silicon Labs EFR32FG1P131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Silicon Labs EFR32FG1V131F256GM32-C0 RF Transceiver, 32-Pin QFN
- Nordic Semiconductor NRF7002-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- Nordic Semiconductor nRF7001-QFAA-R7 RF Transceiver, 48-Pin QFN-48
- FTDI Chip Multiprotocol Transceiver 48-Pin QFN, FT232HQ-REEL
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
