STMicroelectronics RF Transceiver, 20-Pin QFN
- RS Stock No.:
- 196-1463
- Mfr. Part No.:
- SPIRIT1QTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4500 units)*
€8,937.00
(exc. VAT)
€10,993.50
(inc. VAT)
- Final 4,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €1.986 | €8,937.00 |
*price indicative
- RS Stock No.:
- 196-1463
- Mfr. Part No.:
- SPIRIT1QTR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF Transceiver | |
| Sub Type | Transceiver | |
| Modulation Technique | 2FSK, OOK, GFSK, GMSK, ASK, MSK | |
| Package Type | QFN | |
| Data Rate | 500kbps | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 174MHz | |
| Operating Band 2 Frequency | 348MHz | |
| Minimum Supply Voltage | 1.8V | |
| Operating Band 3 Frequency | 470MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 4.15mm | |
| Series | SPIRIT1 | |
| Height | 0.95mm | |
| Length | 4.15mm | |
| Number of Operating Bands | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF Transceiver | ||
Sub Type Transceiver | ||
Modulation Technique 2FSK, OOK, GFSK, GMSK, ASK, MSK | ||
Package Type QFN | ||
Data Rate 500kbps | ||
Pin Count 20 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 174MHz | ||
Operating Band 2 Frequency 348MHz | ||
Minimum Supply Voltage 1.8V | ||
Operating Band 3 Frequency 470MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 4.15mm | ||
Series SPIRIT1 | ||
Height 0.95mm | ||
Length 4.15mm | ||
Number of Operating Bands 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics SPIRIT1QTR RF Transceiver, 20-Pin QFN
- Silicon Labs RF Transceiver, 20-Pin QFN
- Silicon Labs Si4463-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4461-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4460-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4464-B1B-FM RF Transceiver, 20-Pin QFN
- STMicroelectronics RF Transceiver, 32-Pin QFN
- STMicroelectronics RF Transceiver IC, 24-Pin QFN
