STMicroelectronics SPIRIT1QTR RF Transceiver, 20-Pin QFN
- RS Stock No.:
- 196-1464
- Distrelec Article No.:
- 304-38-752
- Mfr. Part No.:
- SPIRIT1QTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 4,915 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.616 | €13.08 |
| 50 - 120 | €2.552 | €12.76 |
| 125 + | €2.486 | €12.43 |
*price indicative
- RS Stock No.:
- 196-1464
- Distrelec Article No.:
- 304-38-752
- Mfr. Part No.:
- SPIRIT1QTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF Transceiver | |
| Modulation Technique | 2FSK, OOK, GFSK, GMSK, ASK, MSK | |
| Sub Type | Transceiver | |
| Data Rate | 500kbps | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 174MHz | |
| Minimum Supply Voltage | 1.8V | |
| Operating Band 2 Frequency | 348MHz | |
| Operating Band 3 Frequency | 470MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 4.15mm | |
| Standards/Approvals | No | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Series | SPIRIT1 | |
| Number of Operating Bands | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF Transceiver | ||
Modulation Technique 2FSK, OOK, GFSK, GMSK, ASK, MSK | ||
Sub Type Transceiver | ||
Data Rate 500kbps | ||
Package Type QFN | ||
Pin Count 20 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 174MHz | ||
Minimum Supply Voltage 1.8V | ||
Operating Band 2 Frequency 348MHz | ||
Operating Band 3 Frequency 470MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 4.15mm | ||
Standards/Approvals No | ||
Width 4.15mm | ||
Height 0.95mm | ||
Series SPIRIT1 | ||
Number of Operating Bands 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The SPIRIT1 is a very low-power RF transceiver, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate both in the license-free ISM and SRD frequency bands at 169, 315, 433, 868, and 915 MHz, but can also be programmed to operate at other additional frequencies in the 300-348 MHz, 387-470 MHz, and 779-956 MHz bands. The air data rate is programmable from 1 to 500 kbps, and the SPIRIT1 can be used in systems with channel spacing of 12.5/25 kHz, complying with the EN 300 220 standard. It uses a very small number of discrete external components and integrates a configurable baseband modem, which supports data management, modulation, and demodulation. The data management handles the data in the proprietary fully programmable packet format also allows the M-Bus standard compliance format (all performance classes).
Related links
- STMicroelectronics SPIRIT1QTR, RF Transceiver IC 150MHz to 174MHz Quad Band 20-Pin QFN
- STMicroelectronics RF Transceiver, 20-Pin QFN
- Silicon Labs RF Transceiver, 20-Pin QFN
- Silicon Labs Si4461-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4460-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4464-B1B-FM RF Transceiver, 20-Pin QFN
- Silicon Labs Si4463-B1B-FM RF Transceiver, 20-Pin QFN
- Renesas Electronics Line Transceiver, 20-Pin QFN
