Maxim Integrated RF Receiver, 12-Pin TQFN
- RS Stock No.:
- 210-5530
- Mfr. Part No.:
- MAX41470GTC+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-5530
- Mfr. Part No.:
- MAX41470GTC+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | RF Receiver | |
| Pin Count | 12 | |
| Package Type | TQFN | |
| Automotive Standard | No | |
| Data Rate | 200 kbps | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Modulation Technique | ASK, FSK | |
| Mount Type | Surface | |
| Number of Operating Bands | 2 | |
| Operating Band 1 Frequency | 290 MHz | |
| Operating Band 2 Frequency | 960 MHz | |
| Series | MAX41470 | |
| Standards/Approvals | RoHS | |
| Sub Type | Receiver | |
| Technology | CMOS | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type RF Receiver | ||
Pin Count 12 | ||
Package Type TQFN | ||
Automotive Standard No | ||
Data Rate 200 kbps | ||
Interface Type SPI | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Modulation Technique ASK, FSK | ||
Mount Type Surface | ||
Number of Operating Bands 2 | ||
Operating Band 1 Frequency 290 MHz | ||
Operating Band 2 Frequency 960 MHz | ||
Series MAX41470 | ||
Standards/Approvals RoHS | ||
Sub Type Receiver | ||
Technology CMOS | ||
The Maxim Integrated Products low power receiver that is used for amplitude shift keyed and frequency shift keyed data. It is capable of both ASK and FSK reception and is also fully programmable through an SPI interface.
Up to 200kbps data rate
-40°C to +105°C operating temperature range
Fast frequency switching fractional N synthesizer
Related links
- Maxim Integrated MAX41470GTC+ RF Receiver, 12-Pin TQFN
- Maxim Integrated RF Transceiver, 16-Pin TQFN
- Maxim Integrated MAX2016ETI+ RF Receiver Chip, 28-Pin TQFN
- Maxim Integrated 12-Pin TQFN
- Maxim Integrated MAX1563ETC+ High Side 1 TQFN
- Maxim Integrated MAX3395EETC+T 12-Pin TQFN
- Maxim Integrated DAC 12 bit- 4-Channel Microwire SPI 24-Pin TQFN-EP
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
