Maxim Integrated MAX3395EETC+T, Voltage Level Translator Level Translator 7 Bi-Directional, 12-Pin TQFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-5967
Mfr. Part No.:
MAX3395EETC+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Level Translator

Logic Function

Level Translator

Number of Elements per Chip

7

Translation

Bi-Directional

Pin Count

12

Package Type

TQFN

Automotive Standard

No

Direction Type

Bi-Directional

Height

750 μm

Length

4.1 mm

Logic Family

BiCMOS

Maximum High Level Output Current

15 mA

Maximum Low Level Output Current

10 mA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

600 ns

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

1.65 V

Mount Type

Surface

Output Type

3 State, Open Drain

Series

MAX3395EETC+T

Standards/Approvals

No

Width

4.1 mm

COO (Country of Origin):
CN
±15kV ESD Protection on I/O VCC_ Lines

Bidirectional Level Translation Without Direction Pin

I/O VL_ and I/O VCC_ 10mA Sink-/15mA Source-Current Capability

Slew-Rate Enhancement Circuitry Supports Larger Capacitive Loads or Larger External Pullup Resistors

6Mbps Push-Pull/1Mbps Open-Drain Guaranteed Data Rate

Wide Supply-Voltage Range: Operation Down to +1.2V on VL and +1.65V on VCC

Low Supply Current in Tri-State Output Mode (3μA typ)

Low Quiescent Current

Thermal-Shutdown Protection

UCSP, TDFN, and TQFN Packages

Applications

Cell Phones

High-Speed Bus Fan-Out Expansion

Multivoltage Bidirectional Level Translation

Open-Drain Rise-Time Speed Up

SPI™, MICROWIRE™, and I²C Level Translation

Telecom, Networking, Server, RAID/SAN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy