Siemens 6GT2821-1AC10 RF Receiver, 8-Pin
- RS Stock No.:
- 211-0210
- Distrelec Article No.:
- 301-24-675
- Mfr. Part No.:
- 6GT2821-1AC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€264.58
(exc. VAT)
€325.43
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.58 |
*price indicative
- RS Stock No.:
- 211-0210
- Distrelec Article No.:
- 301-24-675
- Mfr. Part No.:
- 6GT2821-1AC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RF Receiver | |
| Sub Type | RF210R Reader | |
| Data Rate | 115.2kbps | |
| Pin Count | 8 | |
| Mount Type | Screw | |
| Interface Type | RS422 | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 20.4V | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | 6GT2821-1AC10 | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RF Receiver | ||
Sub Type RF210R Reader | ||
Data Rate 115.2kbps | ||
Pin Count 8 | ||
Mount Type Screw | ||
Interface Type RS422 | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 20.4V | ||
Maximum Supply Voltage 28.8V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series 6GT2821-1AC10 | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- DE
The Siemens 6GT series is a SIMATIC RF200 reader RF210R. It use a RS422 interface for communication.Type of electrical connection is M12.
protection class rating of IP67
multitag-capable
Has an integrated antenna
Related links
- Microchip MICRF007YM RF Receiver, 8-Pin SOIC
- Texas Instruments INA134PA Differential Line Receiver, 8-Pin PDIP
- Texas Instruments UA9637ACP Line Receiver, 8-Pin PDIP
- Siemens 6GT2821-2AC10 RF Switch Circuit, 8-Pin
- SICK TIM5XX Series Laser Scanner Receiver, 8 m Max Range
- Texas Instruments UA9637ACD Line Receiver, 8-Pin SOIC
- Texas Instruments Line Receiver, 8-Pin SOIC
- Analog Devices AD8130ARZ Differential Line Receiver, 8-Pin SOIC
