SICK TIM5XX Series Sensor LiDAR Sensor, 8 m Max Range
- RS Stock No.:
- 285-4341
- Mfr. Part No.:
- TIM561-2050101S80 / 1106065
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,956.47
(exc. VAT)
€2,406.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,956.47 |
*price indicative
- RS Stock No.:
- 285-4341
- Mfr. Part No.:
- TIM561-2050101S80 / 1106065
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor | |
| Series | TIM5XX | |
| Component Type | LiDAR Sensor | |
| Minimum Scanning Distance | 50mm | |
| Maximum Scanning Distance | 8m | |
| Standards/Approvals | EN 60825-1:2014, IEC 60529:1989+AMD1:1999+AMD2:2013, IEC 60825-1:2014, IEC 61140:2016-1 | |
| Maximum Response Time | 134ms | |
| Terminal Type | M12 Connector | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Height | 86mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor | ||
Series TIM5XX | ||
Component Type LiDAR Sensor | ||
Minimum Scanning Distance 50mm | ||
Maximum Scanning Distance 8m | ||
Standards/Approvals EN 60825-1:2014, IEC 60529:1989+AMD1:1999+AMD2:2013, IEC 60825-1:2014, IEC 61140:2016-1 | ||
Maximum Response Time 134ms | ||
Terminal Type M12 Connector | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Height 86mm | ||
Length 60mm | ||
- COO (Country of Origin):
- DE
SICK TIM5XX Series Sensor, 8m Maximum Scanning Distance, 134ms Maximum Response Time - TIM561-2050101S80 / 1106065
This sensor is a Compact LiDAR device designed for close-range detection and machine-vision integration. It operates as a short-range distance-measurement module with an industry-standard connector and recognised safety and ingress standards, making it suitable for integration into control systems and automated inspection setups.
Features and Benefits:
• 8 m maximum scanning distance provides extended short-range detection
• 134 MS maximum response time enables prompt positional feedback
• 0.05 m minimum scanning distance supports near-field object detection
• M12 connector simplifies industrial electrical interfacing
• IEC 61140 conformity ensures Basic electrical safety in use
• 134 MS maximum response time enables prompt positional feedback
• 0.05 m minimum scanning distance supports near-field object detection
• M12 connector simplifies industrial electrical interfacing
• IEC 61140 conformity ensures Basic electrical safety in use
Applications
• Suitable for collision avoidance in automated guided vehicles
• Ideal for object detection on production conveyors
• Used with machine Vision systems for profile mapping
• Can be used for presence sensing in assembly stations
• Suitable for robotic proximity monitoring tasks
• Ideal for object detection on production conveyors
• Used with machine Vision systems for profile mapping
• Can be used for presence sensing in assembly stations
• Suitable for robotic proximity monitoring tasks
What approvals cover optical safety?
It meets EN 60825-1 and IEC 60825-1 standards for laser safety.
How is environmental protection addressed?
It is certified to IEC 60529, specifying its degree of ingress protection.
What Interface connects the device to control equipment?
A fixed M12 connector provides the electrical connection for signal and power.
Is the unit rated for hazardous zones?
It is not certified for use in hazardous areas.
Related links
- SICK TIM5XX Series Laser Scanner Receiver, 8 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK TIM5XX Series Laser Scanner Receiver, 2 m Max Range
- SICK TiM5xx Series Laser Scanner LiDAR Sensor, 25 m Max Range
- SICK TiM3xx Series Laser Scanner Receiver, 8 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 9 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 5.5 m Max Range
- SICK MICS3 Series Laser Scanner Receiver, 4 m Max Range
