Texas Instruments RF Transceiver, 8-Pin SOIC
- RS Stock No.:
- 218-4575
- Mfr. Part No.:
- SN65HVD3082EDR
- Manufacturer:
- Texas Instruments
Subtotal (2500 units, on reels of 2500)*
€1,385.00
(exc. VAT)
€1,702.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.554 | €1,385.00 |
*price indicative
- RS Stock No.:
- 218-4575
- Mfr. Part No.:
- SN65HVD3082EDR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | RF Transceiver | |
| Sub Type | Transceiver | |
| Data Rate | 0.2Mbps | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Interface Type | UART | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Width | 3.91mm | |
| Standards/Approvals | RoHS | |
| Series | SNx5HVD308xE | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type RF Transceiver | ||
Sub Type Transceiver | ||
Data Rate 0.2Mbps | ||
Package Type SOIC | ||
Pin Count 8 | ||
Mount Type Surface | ||
Interface Type UART | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Width 3.91mm | ||
Standards/Approvals RoHS | ||
Series SNx5HVD308xE | ||
Length 4.9mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN65HVD3082EDR RF Transceiver, 8-Pin SOIC
- Texas Instruments RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD1781DR RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD12DR RF Transceiver, 8-Pin SOIC
- Texas Instruments SN65HVD72DR RF Transceiver, 8-Pin SOIC
- Texas Instruments RF Transceiver, 32-Pin VQFN
- Texas Instruments RF Transceiver IC, 32-Pin VQFN
- Texas Instruments RF Transceiver, 20-Pin VQFN
