- RS Stock No.:
- 222-3710P
- Mfr. Part No.:
- MAX41473GTC+
- Manufacturer:
- Maxim Integrated
View all RF ICs
Temporarily out of stock - back order for despatch when stock is available
Price Each (Supplied in a Tray)
€1.769
(exc. VAT)
€2.176
(inc. VAT)
units | Per unit |
50 + | €1.769 |
Packaging Options:
- RS Stock No.:
- 222-3710P
- Mfr. Part No.:
- MAX41473GTC+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated ASK/FSK receiver with I2C Interface has excellent RF sensitivity and allows input signals up to 0dBm of power at the RF input.
Low bill of materials
Long range with high sensitivity
Low power consumption
Long range with high sensitivity
Low power consumption
Specifications
Attribute | Value |
Package Type | TQFN |
Pin Count | 12 |
Mounting Type | Surface Mount |
Dimensions | 4 x 4mm |