STMicroelectronics ST25TN01K-AFH5 RF Transceiver IC, 5-Pin DFN-5
- RS Stock No.:
- 235-5443
- Mfr. Part No.:
- ST25TN01K-AFH5
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.50
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- Plus 14,500 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.21 | €10.50 |
| 500 - 1200 | €0.199 | €9.95 |
| 1250 + | €0.189 | €9.45 |
*price indicative
- RS Stock No.:
- 235-5443
- Mfr. Part No.:
- ST25TN01K-AFH5
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Technology | NFC | |
| Product Type | RF Transceiver IC | |
| Modulation Technique | ASK | |
| Package Type | DFN-5 | |
| Data Rate | 106kbps | |
| Pin Count | 5 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | ST25TN01K | |
| Height | 0.5mm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Technology NFC | ||
Product Type RF Transceiver IC | ||
Modulation Technique ASK | ||
Package Type DFN-5 | ||
Data Rate 106kbps | ||
Pin Count 5 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series ST25TN01K | ||
Height 0.5mm | ||
Length 1.7mm | ||
Automotive Standard No | ||
The STMicroelectronics NFC forum type 2 tag IC is provided with TruST25 digital signature, augmented NDEF, and privacy features. The RF Interface is compliant with ISO/IEC 14443-2 and 14443-3 Type A standards, and NFC Forum Type 2 tag specification. Thanks to its internal tuning capacitance and harvesting of operating power from RF field provided by the NFC poller, it simply operates with an antenna and without additional component. The embedded electrically erasable programmable memory (EEPROM) can be written with a NDEF message conforming to NFC Forum specification offering native tap with all NFC-enabled phones.
Up to 208 bytes (1664 bits) dedicated to user content
-40 °C to +85 °C temperature range
NFC Forum NDEF format support
Data transfer at 106 Kbit/s
Data retention during 40 years at + 55 °C
Natively supported by Android™ and iOS™ phones
Configurable kill mode for permanent deactivation of the tag
Related links
- STMicroelectronics ST25TN01K-AFH5 RF Transceiver IC, 5-Pin DFN-5
- onsemi NTM Type N-Channel MOSFET 1200 V Enhancement, 5-Pin DFN-5 NTMFS002N10MCLT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D7N04XLT1G
- onsemi NVM Type N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NVMFWS004N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS0D4N04XMT1G
- onsemi NTM Type N-Channel MOSFET 1200 V N, 5-Pin DFN-5
- onsemi NTM Type N-Channel MOSFET 1200 V Enhancement, 5-Pin DFN-5
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
