NXP MFRC52202HN1,151 RF Transceiver IC, 32-Pin HVQFN-32
- RS Stock No.:
- 219-4593
- Mfr. Part No.:
- MFRC52202HN1,151
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€18.86
(exc. VAT)
€23.20
(inc. VAT)
In Stock
- Plus 154 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €9.43 | €18.86 |
| 10 - 18 | €9.27 | €18.54 |
| 20 - 98 | €9.085 | €18.17 |
| 100 - 198 | €6.75 | €13.50 |
| 200 + | €6.62 | €13.24 |
*price indicative
- RS Stock No.:
- 219-4593
- Mfr. Part No.:
- MFRC52202HN1,151
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | RF Transceiver IC | |
| Modulation Technique | ASK | |
| Sub Type | Transceiver | |
| Package Type | HVQFN-32 | |
| Data Rate | 3.4Mbps | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 13.56MHz | |
| Operating Band 2 Frequency | 16MHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Series | MFRC522 | |
| Number of Operating Bands | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type RF Transceiver IC | ||
Modulation Technique ASK | ||
Sub Type Transceiver | ||
Package Type HVQFN-32 | ||
Data Rate 3.4Mbps | ||
Pin Count 32 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 13.56MHz | ||
Operating Band 2 Frequency 16MHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Series MFRC522 | ||
Number of Operating Bands 2 | ||
Automotive Standard No | ||
The NXP MFRC522 is a highly integrated reader or writer IC for contactless communication at 13.56 MHz Its internal transmitter is able to drive a reader or writer antenna designed to communicate with ISO or IEC 14443 A or MIFARE cards and transponders without additional active circuitry.
Efficient implementation for demodulating and decoding signals
Hard reset with low power function
Power-down by software mode
Related links
- NXP MFRC52202HN1 32-Pin HVQFN-32
- Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
- NXP CLRC66301HN 32-Pin HVQFN-32
- NXP MCXA142VFM MCXA1 ARM Microcontroller 64kB FLASH, 32-Pin HVQFN
- Microchip 1-Channel 480 Mbps USB 2.0 32-Pin QFN
- NXP MKV30F128VFM10 Kinetis Microcontroller 128kB FLASH, 32-Pin HVQFN
