Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- RS Stock No.:
- 222-4785
- Mfr. Part No.:
- BGSA11GN10E6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 7500 units)*
€2,085.00
(exc. VAT)
€2,565.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7500 + | €0.278 | €2,085.00 |
*price indicative
- RS Stock No.:
- 222-4785
- Mfr. Part No.:
- BGSA11GN10E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Switch Circuit | |
| Technology | CMOS | |
| Package Type | TSNP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | GPIO | |
| Operating Band 1 Frequency | 0.1GHz | |
| Minimum Supply Voltage | 1.65V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 375μm | |
| Length | 1.5mm | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS/WEEE | |
| Series | BGSA11GN10 | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Switch Circuit | ||
Technology CMOS | ||
Package Type TSNP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type GPIO | ||
Operating Band 1 Frequency 0.1GHz | ||
Minimum Supply Voltage 1.65V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 375μm | ||
Length 1.5mm | ||
Width 1.1mm | ||
Standards/Approvals RoHS/WEEE | ||
Series BGSA11GN10 | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
The Infineon BGSA11GN10 is a Dual Single Pole Single Throw (SPST) RF antenna tuning switch optimized for low RON enabling applications up to 6.0 GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, the 0.1 dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally.
High-linearity Dual SPST for antenna tuning switching applications
Ultra-Low RON of 0.79 Ω in ON state for each SPST, 0.38 Ω using both SPST in parallel
Ultra-Low COFF of 250 fF in OFF state
High max RF voltage OFF state handling: 36 V peak (72 Vp-p)
Low harmonic generation
Related links
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- Infineon RF Switch, 10-Pin TSNP-10
- Infineon BGSA148MN10E6327XTSA1 RF Switch, 10-Pin TSNP-10-9
- Infineon BGSA14M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
- Infineon BGSA149M2N10E6327XTSA1 RF Switch, 10-Pin TSNP-10
