Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- RS Stock No.:
- 222-4790
- Mfr. Part No.:
- BGSX22G5A10E6327XTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 30 more to save €1.17
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€7.06
(exc. VAT)
€8.68
(inc. VAT)
Temporarily out of stock
- 3,090 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | €0.471 | €7.07 | - |
| 30 - 75 | €0.432 | €6.48 | €1.17 |
| 90 - 225 | €0.397 | €5.96 | €6.66 |
| 240 - 465 | €0.369 | €5.54 | €24.48 |
| 480 + | €0.359 | €5.39 | €53.76 |
*price indicative
- RS Stock No.:
- 222-4790
- Mfr. Part No.:
- BGSX22G5A10E6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | MOS Technology | |
| Product Type | RF Switch Circuit | |
| Package Type | ATSLP | |
| Pin Count | 10 | |
| Mount Type | Surface | |
| Interface Type | GPIO | |
| Operating Band 1 Frequency | 0.1GHz | |
| Minimum Supply Voltage | 1.65V | |
| Operating Band 2 Frequency | 6GHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.1mm | |
| Standards/Approvals | RoHS and WEEE | |
| Length | 1.5mm | |
| Height | 550μm | |
| Series | BGSX 22G 5A 10 | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology MOS Technology | ||
Product Type RF Switch Circuit | ||
Package Type ATSLP | ||
Pin Count 10 | ||
Mount Type Surface | ||
Interface Type GPIO | ||
Operating Band 1 Frequency 0.1GHz | ||
Minimum Supply Voltage 1.65V | ||
Operating Band 2 Frequency 6GHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.1mm | ||
Standards/Approvals RoHS and WEEE | ||
Length 1.5mm | ||
Height 550μm | ||
Series BGSX 22G 5A 10 | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
Infineon BGSX 22G 5A 10 Series RF Switch Circuit, 1.65V Minimum Supply Voltage, 3.6V Maximum Supply Voltage - BGSX22G5A10E6327XTSA1
This RF switch circuit is a MOS-technology component designed to route high-frequency signals under GPIO control in surface-mounted assemblies. It operates across a broad radio band and is intended for compact, low-voltage systems requiring discrete switching functions while complying with RoHS and WEEE environmental standards.
Features and Benefits:
• Operates from 1.65-3.6V to support low-voltage systems
• Handles frequencies from 0.1-6GHz for wideband signal routing
• MOS technology reduces insertion loss for high-frequency paths
• GPIO Interface enables simple digital control of switching states
• Ten-pin package offers accessible connectivity for Compact boards
• Handles frequencies from 0.1-6GHz for wideband signal routing
• MOS technology reduces insertion loss for high-frequency paths
• GPIO Interface enables simple digital control of switching states
• Ten-pin package offers accessible connectivity for Compact boards
Applications
• Suitable for handsets and portable RF front-ends requiring wideband switching
• Ideal for IoT modules needing low-voltage RF path selection
• Used with antenna multiplexers in multi-band wireless devices
• Can be used for test fixtures that require repeatable RF switching
• Used for signal routing in Compact wireless sensor nodes
• Ideal for IoT modules needing low-voltage RF path selection
• Used with antenna multiplexers in multi-band wireless devices
• Can be used for test fixtures that require repeatable RF switching
• Used for signal routing in Compact wireless sensor nodes
What temperature range can it reliably operate within?
It functions across -40-125°C, which accommodates harsh operating environments.
What mounting method is required for board assembly?
It is intended for surface mounting to integrate into minimal-footprint layouts.
How many connections are available for integration on a PCB?
There are ten pins provided to support control and RF interfacing.
Which environmental directives does it meet?
It conforms to RoHS and WEEE requirements.
What package style should designers expect for layout considerations?
The component comes in an ATSLP package for dense placement.
Related links
- Infineon BGSX22G5A10E6327XTSA1 RF Switch Circuit, 10-Pin ATSLP
- Infineon BGSA11GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon BGS14PN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP
- Infineon RF Switch Circuit, 9-Pin ATSLP
- Infineon BGS14MPA9E6327XTSA1 RF Switch Circuit, 9-Pin ATSLP
- Infineon BGS12P2L6E6327XTSA1 RF Switch Circuit, 6-Pin TSLP
- Siemens 6GT2821-2AC10 RF Switch Circuit, 8-Pin
