STMicroelectronics ST25DV04K-JFR6D3 NFC Reader, 12-Pin UFDFPN-12
- RS Stock No.:
- 233-3027
- Mfr. Part No.:
- ST25DV04K-JFR6D3
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 5000 units)*
€2,875.00
(exc. VAT)
€3,535.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.575 | €2,875.00 |
*price indicative
- RS Stock No.:
- 233-3027
- Mfr. Part No.:
- ST25DV04K-JFR6D3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Technology | EEPROM | |
| Product Type | NFC Reader | |
| Sub Type | Transceiver | |
| Data Rate | 53kbps | |
| Package Type | UFDFPN-12 | |
| Pin Count | 12 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST25DV04K | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Technology EEPROM | ||
Product Type NFC Reader | ||
Sub Type Transceiver | ||
Data Rate 53kbps | ||
Package Type UFDFPN-12 | ||
Pin Count 12 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ST25DV04K | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics ST25DV04K devices are NFC RFID tags offering respectively 4 Kbit, 16 Kbit, and 64 Kbit of electrically erasable programmable memory (EEPROM). ST25DV04K offer two interfaces. The first one is an I2C serial link and can be operated from a DC power supply. The second one is a RF link activated when ST25DV04K act as a contactless memory powered by the received carrier electromagnetic wave. In I2C mode, the ST25DV04K user memory contains up to 512 bytes, 2048 bytes and 8192 bytes, which could be split in 4 flexible and protectable areas.
Two-wire I2C serial interface supports 1MHz protocol
Single supply voltage: 1.8V to 5.5V
Multiple byte write programming (up to 256 bytes)
Contactless interface
Based on ISO/IEC 15693
NFC Forum Type 5 tag certified by the NFC Forum
Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes and data rates
Related links
- STMicroelectronics ST25DV04K-JFR6D3 NFC Reader, 12-Pin UFDFPN-12
- STMicroelectronics ST25DV04K-IER6T3 RF Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics NFC Reader, 32-Pin VFQFPN-32
- STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics ST25R95-VMD5T NFC Reader, 32-Pin VFQFPN
- STMicroelectronics CR95HF-VMD5T NFC Reader, 32-Pin VFQFPN
