Infineon BGSX44MU18E6327XUSA1 RF Switch, 19-Pin PG-WLGA-18-1
- RS Stock No.:
- 234-4628
- Mfr. Part No.:
- BGSX44MU18E6327XUSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 4500 units)*
€3,420.00
(exc. VAT)
€4,185.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €0.76 | €3,420.00 |
*price indicative
- RS Stock No.:
- 234-4628
- Mfr. Part No.:
- BGSX44MU18E6327XUSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Technology | CMOS | |
| Product Type | RF Switch | |
| Package Type | PG-WLGA-18-1 | |
| Pin Count | 19 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 0.4GHz | |
| Minimum Supply Voltage | 1.65V | |
| Operating Band 2 Frequency | 7.13GHz | |
| Maximum Supply Voltage | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | BGSX44MU 1 8 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Technology CMOS | ||
Product Type RF Switch | ||
Package Type PG-WLGA-18-1 | ||
Pin Count 19 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 0.4GHz | ||
Minimum Supply Voltage 1.65V | ||
Operating Band 2 Frequency 7.13GHz | ||
Maximum Supply Voltage 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series BGSX44MU 1 8 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Operating Bands 2 | ||
The Infineon RF CMOS switch is specifically designed for LTE and 5G FR1 four-antenna applications. This 4P4T cross-switch offers low insertion loss and low harmonic generation. The switch is controlled via a MIPI RFFE control interface. The on-chip controller allows power-supply voltages from 1.65 to 1.95 V. The switch features direct-connect-to-battery functionality and DC-free RF ports. The device has a very small size of only 2.0 mm x 2.4 mm and a thickness of 0.63 mm.
High linearity up to 37 dBm Peak power
Fast switching time for 5G SRS applications
Low insertion loss and high port to port isolation up to 7.125 GHz
Low power consumption allows to use MIPI RFFE supply
MIPI RFFE 2.1 control Interface
Software and hardware programmable USID
Ultra low profile lead-less plastic package
RoHS and WEEE compliant package
Related links
- Infineon BGSX44MU18E6327XUSA1 RF Switch, 19-Pin PG-WLGA-18-1
- Infineon BGM687U50E6327XUMA1 RF Switch, 50-Pin PG-WF2BGA-50-1
- Infineon BGT60TR13CSWXUMA1 RF Switch, 40-Pin PG-VF2BGA-40-1
- Infineon BGS12WN6E6327XTSA1 RF Switch 6-Pin, PG-TSNP-6-10/PG-TSNP-6-8/PG-TSNP-6-2
- Teledyne RF Switch 18 GHz Max 20 ms, 50Ω Output
- Teledyne RF Switch 18 GHz Max 20 ms, 50Ω Output
- Keysight Technologies RF Switch 18 GHz Max, 50Ω Output
- Keysight Technologies RF Switch 18 GHz Max 200 ns, 50Ω Output
