Keysight Technologies RF Switch, SMA Female Connector SPDT, 18 GHz Max, 80 dB Isolation, 200 ns, 50Ω Output

Subtotal (1 unit)*

€3,683.00

(exc. VAT)

€4,530.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,683.00

*price indicative

RS Stock No.:
224-0549
Mfr. Part No.:
P9400C
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

RF Switch

Switching Speed

200ns

Port to Port Isolation

80dB

Contact Configuration

SPDT

Maximum Insertion Loss

4.2dB

Connector Type

SMA Female

Output Impedance

50Ω

Height

24.3mm

Minimum Operating Temperature

-40°C

Contact DC Voltage

5V dc

Length

37.4mm

Maximum Operating Temperature

85°C

Maximum Frequency

18GHz

Standards/Approvals

DEKRA Approval

Series

P940x

Width

32.1mm

Minimum Frequency

100MHz

COO (Country of Origin):
MY
The Keysight Technologies P9400C solid state PIN diode transfer switch offers outstanding performance in terms of port-to-port isolation, switching speed, and low insertion loss over a broad operating frequency range of 100 MHz to 18 GHz

Broad operating frequency range provides flexibility in test setup

Minimizes crosstalk with exceptionally high port-to-port isolation

Optimizes system dynamic range with low insertion loss

Eliminates the need for external drivers with an integrated TTL c

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy