onsemi NVM N-Channel Single MOSFETs, 66 A, 40 V Enhancement, 5-Pin DFN-5 NVMFWS004N04XMT1G

Get a bulk buy discount

Add 100 more to save 37%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€10.28

(exc. VAT)

€12.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€1.028€10.28-
100 - 490€0.638€6.3837%
500 - 990€0.384€3.8462%
1000 +€0.38€3.8063%

*price indicative

Packaging Options:
RS Stock No.:
648-508
Mfr. Part No.:
NVMFWS004N04XMT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

Single MOSFETs

Maximum Continuous Drain Current Id

66A

Maximum Drain Source Voltage Vds

40V

Series

NVM

Package Type

DFN-5

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

4.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

38W

Typical Gate Charge Qg @ Vgs

10.6nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

PPAP capable, Halogen Free/BFR Free, Pb Free, RoHS

Width

5mm

Length

6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The ON Semiconductor Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.

Small Footprint

Low RDS(on)

Low QG and Capacitance

Wettable Flank Option

AEC−Q101 Qualified and PPAP Capable

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy