Infineon BGT24MR2E6327XUMA1 RF Receiver, 32-Pin VQFN
- RS Stock No.:
- 258-0677
- Mfr. Part No.:
- BGT24MR2E6327XUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-0677
- Mfr. Part No.:
- BGT24MR2E6327XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Receiver | |
| Technology | Radio | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | MMIC | |
| Operating Band 1 Frequency | 100kHz | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | BGT24MR2 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Receiver | ||
Technology Radio | ||
Package Type VQFN | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type MMIC | ||
Operating Band 1 Frequency 100kHz | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series BGT24MR2 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
The Infineon silicon germanium 24 GHz twin IQ receiver MMIC is accommodating two separate homodyne quadrature down conversion chains, operating from 24.0 to 24.25 GHz. LO buffer amplifiers are included to relax LO drive requirements and individual LNAs provide low noise figures. RC polyphase filters are used for LO quadrature phase generation. The circuit is manufactured in a 0.18μm SiGe:C technology offering a cut-off frequency of 200 GHz. The MMIC is packaged in a 32 pin leadless RoHS compliant VQFN package.
Gilbert based dual homodyne quadrature receiver
Single ended RF terminals
High 1 dB input compression point: -12 dBm
Low LO input power
Integrated temperature sensor for monitoring purposes
Power consumption 300 mW in continuous operating mode
Related links
- Infineon BGT24MR2E6327XUMA1 RF Receiver, 32-Pin VQFN
- NXP CLRC63201T/0FE 32-Pin SOIC
- Infineon BGT24ATR22E6433XUMA1 RF Switch, 32-Pin VQFN-32
- Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
- Infineon BGT24MTR12E6327XUMA1 RF Transceiver, 9-Pin VQFN-32-9
- Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments TRF7970ARHBT RF Transceiver, 32-Pin VQFN
