Infineon TDA5235XUMA1 RF Receiver, 28-Pin PG-TSSOP-28
- RS Stock No.:
- 258-4046
- Mfr. Part No.:
- TDA5235XUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.54 |
| 10 - 24 | €3.60 |
| 25 - 49 | €3.36 |
| 50 - 99 | €3.13 |
| 100 + | €2.90 |
*price indicative
- RS Stock No.:
- 258-4046
- Mfr. Part No.:
- TDA5235XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Receiver | |
| Modulation Technique | FSK, ASK | |
| Sub Type | Receiver | |
| Package Type | PG-TSSOP-28 | |
| Pin Count | 28 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 6.4mm | |
| Series | SmartLEWIS RX | |
| Length | 9.7mm | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Receiver | ||
Modulation Technique FSK, ASK | ||
Sub Type Receiver | ||
Package Type PG-TSSOP-28 | ||
Pin Count 28 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 6.4mm | ||
Series SmartLEWIS RX | ||
Length 9.7mm | ||
Height 1.2mm | ||
Automotive Standard AEC-Q100 | ||
Infineon SmartLEWIS RX Series RF Receiver, 3V Minimum Supply Voltage, 5.5V Maximum Supply Voltage - TDA5235XUMA1
This RF receiver provides wireless demodulation for ASK and FSK signals and interfaces via SPI for system integration. It is a surface-mount component designed for Compact assemblies and automotive environments. The device operates across a broad supply range and is suitable for installations requiring compliance with RoHS and automotive qualification.
Features and Benefits:
• Supports FSK and ASK modulation for flexible link compatibility
• Operates from 3V to 5.5V supply for varied power systems
• Surface-mount package reduces assembly complexity
• 28 pins offer multiple signal and control connections
• AEC‑Q100 qualification aids automotive deployment
• Operates from 3V to 5.5V supply for varied power systems
• Surface-mount package reduces assembly complexity
• 28 pins offer multiple signal and control connections
• AEC‑Q100 qualification aids automotive deployment
Applications
• Suitable for automotive telematics and keyless systems
• Ideal for remote control and alarm receiver modules
• Used with microcontrollers via SPI data exchange
• Can be used for Compact wireless sensor nodes
• Suitable for temperature‑stressed industrial electronics
• Ideal for remote control and alarm receiver modules
• Used with microcontrollers via SPI data exchange
• Can be used for Compact wireless sensor nodes
• Suitable for temperature‑stressed industrial electronics
What package type is used for PCB mounting?
It is supplied in a PG‑TSSOP‑28 package suitable for surface‑mount assembly.
What temperature range can it withstand in operation?
The component functions between -40°C and 105°C for extended thermal conditions.
Which Interface does it use for data exchange with controllers?
The device uses an SPI Interface for serial communication and configuration.
Is the component compliant with environmental restrictions?
It meets RoHS requirements for restricted substances.
How many electrical connections are available for integration?
There are 28 pins to support power, control and data signals.
Related links
- Infineon TDA5235XUMA1 RF Receiver, 28-Pin PG-TSSOP-28
- Infineon TDA5240XUMA1 RF Receiver, 28-Pin PG-TSSOP-28
- Infineon TDA7200XUMA1 RF Receiver, 28-Pin TSSOP
- Infineon 2EP130RXTMA1 5 A 8-Pin 4.5V, PG-TSSOP-8-1
- Infineon 6EDL04N065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon 6EDL04I065PTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Infineon 6EDL04I065NTXUMA1 High Side Gate Driver 6 PG-DSO-28
- Maxim Integrated MAX2016ETI+ RF Receiver Chip, 28-Pin TQFN
