Silicon Labs EFR32FG25B111F1152IM56-B RF Transceiver IC, 56-Pin QFN-56
- RS Stock No.:
- 270-0508
- Mfr. Part No.:
- EFR32FG25B111F1152IM56-B
- Manufacturer:
- Silicon Labs
Subtotal (1 tray of 260 units)*
€1,397.76
(exc. VAT)
€1,719.12
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €5.376 | €1,397.76 |
*price indicative
- RS Stock No.:
- 270-0508
- Mfr. Part No.:
- EFR32FG25B111F1152IM56-B
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Technology | ARM Cortex | |
| Product Type | RF Transceiver IC | |
| Modulation Technique | FSK | |
| Data Rate | 2.4Mbps | |
| Package Type | QFN-56 | |
| Pin Count | 56 | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Operating Band 1 Frequency | 97.5MHz | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Series | Gecko | |
| Height | 0.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Technology ARM Cortex | ||
Product Type RF Transceiver IC | ||
Modulation Technique FSK | ||
Data Rate 2.4Mbps | ||
Package Type QFN-56 | ||
Pin Count 56 | ||
Mount Type Surface | ||
Interface Type I2C | ||
Operating Band 1 Frequency 97.5MHz | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Series Gecko | ||
Height 0.85mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Silicon Labs EFR32FG25 gecko SoC is an Ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices.
Integrated PA with up to 16 dBm (SubGHz) TX power
Robust peripheral set and up to 37 GPIO
Operation up to 125 °C
Related links
- Silicon Labs EFR32FG25B111F1152IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B212F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B222F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A121F1152IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A111F1152IM56-B RF Transceiver IC, 56-Pin QFN-56
