Silicon Labs EFR32FG25B212F1920IM56-B RF Transceiver IC, 56-Pin QFN-56

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€12.48

(exc. VAT)

€15.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€12.48-
10 - 24€11.289%
25 - 49€10.3916%
50 - 99€10.1918%
100 +€9.4923%

*price indicative

Packaging Options:
RS Stock No.:
270-0515
Mfr. Part No.:
EFR32FG25B212F1920IM56-B
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

RF Transceiver IC

Technology

ARM Cortex

Sub Type

Sub-GHz Wireless SoC

Modulation Technique

FSK

Data Rate

2530kHz

Package Type

QFN-56

Pin Count

56

Mount Type

Surface

Operating Band 1 Frequency

470MHz

Operating Band 2 Frequency

920MHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

EFR32FG25

Standards/Approvals

RoHS

Number of Operating Bands

2

Automotive Standard

No

COO (Country of Origin):
TW
The Silicon Labs EFR32FG25 gecko SoC is an Ideal solution for sub-GHz Wi-SUN applications for metering, lighting, and distribution automation. The high-performance sub-GHz radio provides long range and is not susceptible to 2.4 GHz interference from technologies like Wi-Fi. The single die, multi-core solution, provides industry leading security, high throughput, and an integrated power amplifier to enable the next level of secure connectivity for IoT devices.

Integrated PA with up to 16 dBm (SubGHz) TX power

Robust peripheral set and up to 37 GPIO

Operation up to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy