RF Solutions ZETA-868-SO RF Transceiver, 12-Pin
- RS Stock No.:
- 903-3062
- Mfr. Part No.:
- ZETA-868-SO
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.04 | - |
| 5 - 9 | €9.62 | 4% |
| 10 - 24 | €9.16 | 8% |
| 25 - 49 | €8.56 | 14% |
| 50 + | €7.92 | 21% |
*price indicative
- RS Stock No.:
- 903-3062
- Mfr. Part No.:
- ZETA-868-SO
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Technology | Low IF/ISM Transceiver | |
| Product Type | RF Transceiver | |
| Modulation Technique | FSK, OOK | |
| Sub Type | Transceiver | |
| Data Rate | 500kbps | |
| Pin Count | 12 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 850kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | ZETA | |
| Width | 16mm | |
| Length | 16.5mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Technology Low IF/ISM Transceiver | ||
Product Type RF Transceiver | ||
Modulation Technique FSK, OOK | ||
Sub Type Transceiver | ||
Data Rate 500kbps | ||
Pin Count 12 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 850kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Series ZETA | ||
Width 16mm | ||
Length 16.5mm | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- GB
ZETA 433/868MHz RF Transceiver Modules
The ZETA modules are cost-effective high-performance sub-1GHz ISM band radio modules based on EZRadio® technology and the Si4455 RF transceiver chip.
RF Operating Frequency: 433/868MHz ISM band
RF Output Power: up to +13dBm
Receiver Sensitivity: -116dBm @ 2.4kbps, GFSK, 0.1% BER
Modulation: FSK, GFSK or OOK
OTA data rate: up to 500kbps
Range: up to 2000m (Line of Sight)
Supports Manchester coding
Supports packet handling with preamble detection, sync word detection and CRC generation/checking
64byte Tx and Rx FIFOs
Digital RSSI
Host communication: serial SPI
Battery voltage sensor
Power-saving functions
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -40 to +85°C
Dimensions: 16 x 16 x 2mm SMT format
Applications: Home automation, Sensor networking, Keyless entry, Health monitoring, communication for the Internet of Things (IoT)
RS Product Codes
903-3062 ZETA-868-SO 868MHz transceiver
903-3068 ZETA-433-SO 433MHz transceiver
122-5258 ZETA-868-D 868MHz transceiver (DIP Version)
122-5257 ZETA-433-D 433MHz transceiver (DIP Version)
Wireless Modules - RF Solutions
Note
A Codec chip to perform module setup functions and packet operations is available under RS Part No. 903-9394.
Approvals
CE
Related links
- RF Solutions ZETA-433-SO RF Transceiver, 12-Pin
- RF Solutions ZETA-868-D RF Module FM 868 MHz 3.6V
- STMicroelectronics ST25DV04K-IER6T3 RF Transceiver, 12-Pin UFDFPN
- RF Solutions ZETA-433-D RF Module FM 433 MHz 600mV
- RF Solutions ZETAPLUS-868-SO RF Module FM 868 MHz 3.6V
- RF Solutions LoRa Module -130 dBm Receiver Sensitivity
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
