Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
- RS Stock No.:
- 919-8850
- Mfr. Part No.:
- TDA5150HTMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-8850
- Mfr. Part No.:
- TDA5150HTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | RF Transceiver IC | |
| Modulation Technique | GFSK, ASK, FSK | |
| Package Type | TSSOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 850μm | |
| Number of Operating Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type RF Transceiver IC | ||
Modulation Technique GFSK, ASK, FSK | ||
Package Type TSSOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Width 3mm | ||
Height 850μm | ||
Number of Operating Bands 3 | ||
- COO (Country of Origin):
- DE
TDA5150 Sub-1GHz SmartLEWIS™ RF Transmitter
The TDA5150 is a low cost, multi-channel ASK/FSK/GFSK RF transmitter for the 315/434/868MHz ISM frequency bands
RF Frequency Ranges: 300 to 320MHz, 433 to 435MHz, 869 to 928MHz, ISM bands
RF Output Power: up to +10dBm
Modulation: FSK(CPFSK), GFSK or ASK(OOK)
Multi-channel and channel-hopping (FHSS) capability
Optional Manchester, Bi-Phase and Miller encoding
On-chip PRBS9 scrambler
OTA Data Rate: up to 100kbps
Continuous checking of chip status by Fail-Safe mechanism
Host communication: serial SPI
Sleep and Standby power-saving modes
Battery monitor
Brownout detector
Power supply: +1.9 to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless remote control, Alarm systems, Keyless entry systems, local communication for the Internet of Things (IoT)
RS Product Codes
752-8527 TDA5150
919-8850 TDA5150 (Pack of 5000)
Related links
- Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
- Infineon BGSX22G6U10E6327XTSA1 RF Transceiver IC, 10-Pin PG-ULGA-10-1
- Silicon Labs Si4010-C2-GT RF Transceiver IC, 10-Pin MSOP
- Infineon TDA7210XUMA1 RF Transceiver IC, 28-Pin TSSOP
- Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN
- Infineon BGT24LTR11N16E6327XTSA1 RF Transceiver IC, 16-Pin TSNP
- Texas Instruments CC1101RGP RF Transceiver IC, 20-Pin QFN
- Nordic Semiconductor NRF905 RF Transceiver IC, 32-Pin QFN
