Infineon TDA7210XUMA1 RF Transceiver IC, 28-Pin TSSOP
- RS Stock No.:
- 919-8856
- Mfr. Part No.:
- TDA7210XUMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-8856
- Mfr. Part No.:
- TDA7210XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Modulation Technique | ASK, FSK | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Dimensions | 9.7 x 4.4 x 1mm | |
| Mounting Type | Surface Mount | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Height | 1mm | |
| Maximum Operating Band 1 Frequency | 440MHz | |
| Maximum Operating Band 2 Frequency | 870MHz | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 400MHz | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Band 2 Frequency | 810MHz | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Number of Operating Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Modulation Technique ASK, FSK | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Dimensions 9.7 x 4.4 x 1mm | ||
Mounting Type Surface Mount | ||
Length 9.7mm | ||
Width 4.4mm | ||
Height 1mm | ||
Maximum Operating Band 1 Frequency 440MHz | ||
Maximum Operating Band 2 Frequency 870MHz | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Band 1 Frequency 400MHz | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Band 2 Frequency 810MHz | ||
Minimum Operating Supply Voltage 4.5 V | ||
Number of Operating Bands 2 | ||
- COO (Country of Origin):
- DE
Related links
- Infineon TDA7210XUMA1 RF Transceiver IC, 28-Pin TSSOP
- onsemi AX5045-1-TW30 RF Transceiver IC, 28-Pin QFN
- Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
- MPS MP6500GF-P TSSOP-28 EP
- MPS MP6543HGL-B-P TSSOP-28 EP
- FTDI Chip FT245RNL-TUBE 28-Channel 1 Mbps USB 2.0 28-Pin SSOP-28
- Allegro Microsystems A4980KLPTR-T 28 V 1.4 A 28-Pin, TSSOP
- Infineon BGT24MTR11E6327XUMA1 RF Transceiver IC, 32-Pin VQFN
