Eccel Technology Ltd 000600 RFID Reader 13.56 MHz 5.5V
- RS Stock No.:
- 303-379
- Mfr. Part No.:
- 000600
- Manufacturer:
- Eccel Technology Ltd
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€36.34
(exc. VAT)
€44.70
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €36.34 | - |
| 10 + | €32.70 | 10% |
*price indicative
- RS Stock No.:
- 303-379
- Mfr. Part No.:
- 000600
- Manufacturer:
- Eccel Technology Ltd
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
| Brand | Eccel Technology Ltd | |
| Component Type | Reader | |
| Product Type | RFID Reader | |
| Frequency | 13.56MHz | |
| Interface Type | USB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS, UKCA, FCC, CE | |
| Length | 25.4mm | |
| Height | 2mm | |
| Select all | ||
|---|---|---|
Brand Eccel Technology Ltd | ||
Component Type Reader | ||
Product Type RFID Reader | ||
Frequency 13.56MHz | ||
Interface Type USB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 25.4mm | ||
Standards/Approvals RoHS, UKCA, FCC, CE | ||
Length 25.4mm | ||
Height 2mm | ||
- COO (Country of Origin):
- PL
The Eccel Technology Ltd Pepper C1 module is one of the family of Eccel Technology Ltd products with wireless connectivity. It provides flexibility in connectivity options. It is FCC approved ensuring compliance with regulatory standards.
RoHS compliant
Read and Write functionality
6 configurable GPIOs
Over the Air lifetime updates
Related links
- Eccel Technology Ltd 000651 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000604 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000603 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000650 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000649 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000601 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000648 RFID Reader 13.56 MHz 5.5V
- Eccel Technology Ltd 000602 RFID Reader 13.56 MHz 5.5V