Eccel Technology Ltd 000603 RFID Reader 13.56 MHz 5.5V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.89

(exc. VAT)

€67.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€54.89
10 +€49.40

*price indicative

RS Stock No.:
303-383
Mfr. Part No.:
000603
Manufacturer:
Eccel Technology Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Eccel Technology Ltd

Component Type

Reader

Product Type

RFID Reader

Frequency

13.56MHz

Interface Type

USB

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

25.4mm

Width

25.4mm

Standards/Approvals

FCC, RoHS, UKCA, CE

Height

2mm

COO (Country of Origin):
PL
The Eccel Technology Ltd Pepper C1 module is one of the family of Eccel Technology Ltd products with wireless connectivity. It is designed for applications requiring reliable and flexible RFID solutions. This module supports both RS232 and Wi-Fi interface providing versatile connectivity options for various system integrations.

RoHS compliant

Read and Write functionality

6 configurable GPIOs

Over the Air lifetime updates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy