Digi International XB3-24Z8RS-J Wireless Module DSSS 2.4 GHz 3.6V dc
- RS Stock No.:
- 730-456
- Mfr. Part No.:
- XB3-24Z8RS-J
- Manufacturer:
- Digi International
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.55
View bulk pricing optionsSubtotal (1 unit)*
€25.27
(exc. VAT)
€31.08
(inc. VAT)
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.27 | - |
| 5 - 9 | €24.76 | €2.55 |
| 10 + | €24.01 | €12.60 |
*price indicative
- RS Stock No.:
- 730-456
- Mfr. Part No.:
- XB3-24Z8RS-J
- Manufacturer:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Product Type | Wireless Module | |
| Component Type | Transceiver Module | |
| Modulation Technique | DSSS | |
| Maximum RF Data Rate | 250kbps | |
| Mount Type | Surface | |
| Maximum Output Power | 19dBm | |
| Frequency | 2.4GHz | |
| Receiver Sensitivity | -103dBm | |
| Interface Type | I2C, SPI, UART | |
| Minimum Supply Voltage | 2.1V dc | |
| Maximum Supply Voltage | 3.6V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 0.087in | |
| Length | 0.533in | |
| Series | Digi XBee 3 | |
| Width | 0.76in | |
| Standards/Approvals | Zigbee 3.0 | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Product Type Wireless Module | ||
Component Type Transceiver Module | ||
Modulation Technique DSSS | ||
Maximum RF Data Rate 250kbps | ||
Mount Type Surface | ||
Maximum Output Power 19dBm | ||
Frequency 2.4GHz | ||
Receiver Sensitivity -103dBm | ||
Interface Type I2C, SPI, UART | ||
Minimum Supply Voltage 2.1V dc | ||
Maximum Supply Voltage 3.6V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 0.087in | ||
Length 0.533in | ||
Series Digi XBee 3 | ||
Width 0.76in | ||
Standards/Approvals Zigbee 3.0 | ||
- COO (Country of Origin):
- KH
Related links
- Digi International XB3-24Z8PS-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8UM-J Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8CM-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International XB3-24Z8US-J ZigBee Module DSSS 2.4 GHz 3.6V
- Digi International ZigBee RF Module, 8 dBm 250 kbps
- Digi International XBRR-24Z8RM-J Module DSSS 2.4 GHz 3.8V
- Digi International XU3-A11 Wireless Adapter DSSS 2.4 GHz 5.5V dc
- Digi International XBee-S2C XBee S2C 802.15.4 RF Transceiver Module for Street Light 2.4 GHz XB24CAUIT-001
