Digi International XB3-24Z8UM-J Module DSSS 2.4 GHz 3.6V

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€20.41

(exc. VAT)

€25.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€20.41-
5 - 9€20.002%
10 +€19.394%

*price indicative

RS Stock No.:
730-457
Mfr. Part No.:
XB3-24Z8UM-J
Manufacturer:
Digi International
Find similar products by selecting one or more attributes.
Select all

Brand

Digi International

Product Type

Module

Component Type

Transceiver Module

Modulation Technique

DSSS

Maximum RF Data Rate

250kbps

Maximum Output Power

19dBm

Frequency

2.4GHz

Mount Type

Through Hole

Receiver Sensitivity

-103dBm

Interface Type

SPI, UART

Minimum Supply Voltage

2.1V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

13mm

Height

2mm

Standards/Approvals

IC

Width

19mm

Series

Digi XBee 3

COO (Country of Origin):
KH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy