Wurth Elektronik 171030560 Power Module 60V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

€6.70

(exc. VAT)

€8.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18€3.35€6.70
20 - 98€3.25€6.50
100 - 198€3.15€6.30
200 +€2.695€5.39

*price indicative

Packaging Options:
RS Stock No.:
762-588
Mfr. Part No.:
171030560
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Power Module

Product Type

Power Module

Component Type

Module

Mount Type

Surface

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

VDMM

Standards/Approvals

RoHS

Length

3.5mm

Height

1.5mm

Width

3.5

COO (Country of Origin):
TW
The Wurth Elektronik Variable step down micro module is a highly efficient DC-DC power supply designed for a wide range of applications. It integrates an Advanced switching regulator, enabling Compact and effective performance in delivering stable power.

Peak efficiency of up to 96%, optimising power consumption

Supports input voltage range from 2.5V to 5.5V for versatile integration

Outputs up to 3A with a voltage range of 0.6V to 4V

Includes thermal shutdown for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy