Wurth Elektronik 171930601 Power Module 1.2 MHz 60V

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€4.48

(exc. VAT)

€5.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 896 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€4.48
10 - 49€4.34
50 - 99€4.21
100 +€3.60

*price indicative

RS Stock No.:
762-589
Mfr. Part No.:
171930601
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Component Type

Module

Product Type

Power Module

Sub Type

Power Module

Mount Type

Surface

Frequency

1.2MHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.8mm

Length

5mm

Standards/Approvals

RoHS

Width

2.5

Series

VDMM

COO (Country of Origin):
TW
The Wurth Elektronik Variable step down micro module is a fully integrated DC-DC converter designed to efficiently convert input voltage from 3.5V to 36V while delivering an output current of up to 0.3A.

Operates within an ambient temperature range of -40°C to 105°C for versatile applications

Offers a fixed switching frequency of 1.2MHz, optimising performance under varying load conditions

Includes overcurrent, short-circuit, and under voltage protections, enhancing reliability

Maintains excellent efficiency, reaching up to 87% under specified conditions for energy saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy